Print Page
MFL0603R0470FA
SMD Current Sense Resistor, 0.047 ohm, MFL Series, 0603 [1608 Metric], 250 mW, ± 1%, Metal Film
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MFL0603R0470FA SMD Current Sense Resistor, 0.047 ohm, MFL Series, 0603 [1608 Metric], 250 mW, ± 1%, Metal Film](https://my.element14.com/productimages/standard/en_GB/4070701-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0603R0470FACopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4070826RL
Cut Tape4070826
Product RangeMFL Series
Your Part Number
4,650 In Stock
Need more?
4,650 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | RM0.650 | RM6.50 |
| Total Price | RM6.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.650 |
| 100+ | RM0.430 |
| 500+ | RM0.332 |
| 1000+ | RM0.300 |
| 2500+ | RM0.294 |
| 5000+ | RM0.288 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0603R0470FACopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4070826RL
Cut Tape4070826
Product RangeMFL Series
Technical Datasheet
Resistance0.047ohm
Product RangeMFL Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.9mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFL Series
Power Rating
250mW
Resistor Technology
Metal Film
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003