Print Page
A768MS476M1KLAE034
Polymer Aluminium Electrolytic Capacitor, 47 µF, 80 V, Radial Can - SMD, 0.034 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A768MS476M1KLAE034Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | Re-Reel4071221RL Cut Tape4071221 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
7,200 more incoming. You can reserve stock now
5 Delivery in 1-2 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM2.600 | RM26.00 |
| Total Price | RM26.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM2.600 |
| 50+ | RM2.260 |
| 400+ | RM1.920 |
| 800+ | RM1.890 |
| 1200+ | RM1.850 |
| 2000+ | RM1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A768MS476M1KLAE034Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | Re-Reel4071221RL Cut Tape4071221 |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 80V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.034ohm |
| Lifetime @ Temperature | 2000 hours @ 125°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | Solder |
| Ripple Current | 1.8A |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 12.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | 0 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 2000 hours @ 125°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 1.8A |
| Product Length | - |
| Product Height | 12.2mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 80V |
|---|---|
| ESR | 0.034ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 10mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | 0 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |