Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | RM103.890 | RM103.89 |
| Total Price | RM103.89 | ||
| Quantity | Price |
|---|---|
| 1+ | RM103.890 |
| 10+ | RM74.200 |
| 25+ | RM67.410 |
| 50+ | RM63.810 |
| 100+ | RM60.200 |
| 250+ | RM56.860 |
Product Information
Product Overview
ASI4UE series standard type AS-Interface Spec. V3.0 compliant universal AS-i IC. This low-level field bus AS I (Actuator Sensor Interface) was designed for easy, safe, and cost-effective interconnection of sensors, actuators, and switches. It transports both power and data over the same two-wire unshielded cable. It provides the power supply, physical data transfer, and communication protocol handling. It is fully compliant with the AS-Interface complete specification V3.0. It is function and pin compatible with the A²SI IC. All configuration data are stored in an internal EEPROM that can be easily programmed by a stationary or handheld programming device. The special AS-i safety option assures short response times for security-related events.
- On-chip electronic inductor with current drive capability of 55mA
- Additional addressing channel for easy wireless module setup
- Support of 8 and 16MHz crystals by automatic frequency detection
- Clock watchdog for high system security
- Flexible, separated I/O pins
- Flexible AS-i Bus adoption (isolated transceiver)
- High ambient temperature applications
- 28 pin SSOP package, temperature range from -25 to 85°C
Technical Specifications
Actuator Sensor Interface
16V
SSOP
-25°C
-
MSL 3 - 168 hours
Repeaters, Bus-Monitors, Highly Symmetrical High-Power Applications
33.1V
28Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate