Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IAUA220N08S5N021AUMA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel4149698RL Cut Tape4149698 |
| Product Range | OptiMOS -5 Series |
| Also Known As | SP005423382 |
| Your Part Number | |
| Technical Datasheet |
325 In Stock
Need more?
325 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM23.610 | RM23.61 |
| Total Price | RM23.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM23.610 |
| 10+ | RM13.720 |
| 100+ | RM11.130 |
| 500+ | RM9.390 |
| 1000+ | RM9.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IAUA220N08S5N021AUMA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel4149698RL Cut Tape4149698 |
| Product Range | OptiMOS -5 Series |
| Also Known As | SP005423382 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 80V |
| Continuous Drain Current Id | 220A |
| Drain Source On State Resistance | 1800µohm |
| Transistor Case Style | HSOF |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.8V |
| Power Dissipation | 211W |
| No. of Pins | 5Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS -5 Series |
| Qualification | AEC-Q101 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 220A |
| Transistor Case Style | HSOF |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 211W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| Drain Source Voltage Vds | 80V |
|---|---|
| Drain Source On State Resistance | 1800µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.8V |
| No. of Pins | 5Pins |
| Product Range | OptiMOS -5 Series |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |