Print Page
CYBLE-343072-02
Bluetooth Module, 2.4GHz, Bluetooth LE 5.2, 2 Mbps, -94.5 dBm, 2.5 to 3.6 V, -30 °C to 85 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYBLE-343072-02Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4154499RL
Cut Tape4154499
Product RangeAIROC Series
Also Known AsSP005723339
Your Part Number
470 In Stock
Need more?
470 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM28.480 | RM28.48 |
| Total Price | RM28.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM28.480 |
| 10+ | RM24.800 |
| 25+ | RM23.510 |
| 50+ | RM21.900 |
| 100+ | RM20.280 |
| 500+ | RM20.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-343072-02Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4154499RL
Cut Tape4154499
Product RangeAIROC Series
Also Known AsSP005723339
Technical Datasheet
Bluetooth VersionBluetooth LE 5.2
Bluetooth ClassClass 1, Class 2
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-94.5 dBm
Supply Voltage Range2.5 V to 3.6 V
Operating Temperature Range85 °C to -30 °C
CertificationsCE, FCC, ISED, MIC
Product RangeAIROC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYBLE-343072-02 is a fully integrated Bluetooth® LE wireless module. It includes an on-board crystal oscillator, passive components, flash memory, and the CYW20835 silicon device. It supports peripheral functions 6x 16-bit PWMs, programmable key-scan matrix interface, quadrature decoder, watchdog timer (WDT), 1 x peripheral UART, 1 x UART for programming and HCI, 1 x I2C, and 1 x SPI, one ADC and hardware security engine. It includes a royalty-free Bluetooth® stack compatible with Bluetooth® 5.2 core spec in a 13.31 × 21.89 × 1.95 mm package.
- 96MHz Arm® Cortex®-M4 microcontroller unit MCU with floating point unit (FPU)
- 512KB on-module serial flash memory, 384KB RAM
- Castellated solder pad connections for ease-of-use
- An integrated power amplifier to achieve Class I or Class II output power capability
- Fully qualified by Bluetooth® SIG for applications requiring cost-optimized Bluetooth connectivity
- Includes an integrated trace antenna
Technical Specifications
Bluetooth Version
Bluetooth LE 5.2
Interfaces
I2C, SPI, UART
Supply Voltage Range
2.5 V to 3.6 V
Certifications
CE, FCC, ISED, MIC
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
Class 1, Class 2
Receiver Sensitivity Rx
-94.5 dBm
Operating Temperature Range
85 °C to -30 °C
Product Range
AIROC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001