Print Page
A781MS567M1ELAS022
Hybrid Aluminium Electrolytic Capacitor, 560 µF, ± 20%, 25 V, Radial Can - SMD, 0.022 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A781MS567M1ELAS022Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4155677RL Cut Tape4155677 |
| Product Range | A781 Series |
| Your Part Number | |
| Technical Datasheet |
274 In Stock
Need more?
274 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM4.040 | RM40.40 |
| Total Price | RM40.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM4.040 |
| 50+ | RM3.470 |
| 400+ | RM2.890 |
| 800+ | RM2.840 |
| 1200+ | RM2.780 |
| 2000+ | RM2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A781MS567M1ELAS022Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4155677RL Cut Tape4155677 |
| Product Range | A781 Series |
| Technical Datasheet | |
| Capacitance | 560µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 25V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.022ohm |
| Lifetime @ Temperature | 2000 hours @ 135°C |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 12.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 135°C |
| Product Range | A781 Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 560µF |
|---|---|
| Voltage(DC) | 25V |
| ESR | 0.022ohm |
| Product Diameter | 10mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | A781 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 2000 hours @ 135°C |
| Product Length | - |
| Product Height | 12.2mm |
| Operating Temperature Max | 135°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.587 |