Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD8372UEFJ-ME2Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4163360RL Cut Tape4163360 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM13.840 | RM13.84 |
| Total Price | RM13.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM13.840 |
| 10+ | RM10.410 |
| 25+ | RM9.550 |
| 50+ | RM9.080 |
| 100+ | RM8.600 |
| 250+ | RM8.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD8372UEFJ-ME2Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4163360RL Cut Tape4163360 |
| Technical Datasheet | |
| Topology | Constant Current |
| LED Driver Type | - |
| Input Voltage Min | 5.5V |
| Input Voltage Max | 40V |
| Output Voltage Max | 50V |
| Output Current Max | 200mA |
| Switching Frequency Typ | - |
| IC Mounting | Surface Mount |
| IC Case / Package | HTSOP-J |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Device Topology | Constant Current |
| Driver Case Style | HTSOP-J |
| No. of Outputs | 1Outputs |
| Switching Frequency | - |
Product Overview
BD8372UEFJ-ME2 is a LED source driver capable of withstanding high input voltage (50V MAX). The constant current output is set by either of two external resistors. It has built-in LED open/short protection, external resistance open/short protection and overvoltage protection that can achieve high reliability. It is possible to control all LEDs together and turn OFF even if LED causes short/open in a certain row when driving two or more LEDs by using multiple ICs. Application includes for automotive (Rear lamp, Interior light, etc.).
- 5.5V to 40V input voltage range, 200mA(max) output current
- ±8%(max) output current accuracy
- Variable form constant- current source, H/L current setting switch control
- LED open/short protection circuit integrated, ISET open/short protection circuit integrated
- Overvoltage mute and temperature protection function integrated
- Abnormal output detection and output functions (PBUS)
- HTSOP-J8 package
- Operating temperature range from -40°C to +125°C
Technical Specifications
| Topology | Constant Current |
|---|---|
| Input Voltage Min | 5.5V |
| Output Voltage Max | 50V |
| Switching Frequency Typ | - |
| IC Case / Package | HTSOP-J |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Topology | Constant Current |
| No. of Outputs | 1Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 40V |
| Output Current Max | 200mA |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | - |
| Driver Case Style | HTSOP-J |
| Switching Frequency | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000048 |