Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ0402Y151CT000 Ferrite Bead, 1005 [0402 Metric], 150 ohm, 200 mA, MMZ Series, 0.69 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/3386851-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ0402Y151CT000Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4167092RL
Cut Tape4167092
Product RangeMMZ Series
Your Part Number
19,480 In Stock
Need more?
19,480 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.727 | RM7.27 |
| Total Price | RM7.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.727 |
| 250+ | RM0.464 |
| 1000+ | RM0.364 |
| 5000+ | RM0.358 |
| 10000+ | RM0.350 |
| 20000+ | RM0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ0402Y151CT000Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4167092RL
Cut Tape4167092
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package1005 [0402 Metric]
Impedance150ohm
DC Current Rating200mA
Product RangeMMZ Series
DC Resistance Max0.69ohm
Impedance Tolerance± 25%
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1005 [0402 Metric]
DC Current Rating
200mA
DC Resistance Max
0.69ohm
Product Length
0.4mm
Product Height
0.2mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
150ohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001