Print Page
PA2512FKE7T0R03E
SMD Current Sense Resistor, 0.03 ohm, PA_E Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PA2512FKE7T0R03E SMD Current Sense Resistor, 0.03 ohm, PA_E Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip](https://my.element14.com/productimages/standard/en_GB/1140836-40.jpg)
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | PA2512FKE7T0R03ECopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Re-Reel4169822RL Cut Tape4169822 |
| Product Range | PA_E Series |
| Your Part Number | |
| Technical Datasheet |
2,614 In Stock
Need more?
2,614 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM3.500 | RM35.00 |
| Total Price | RM35.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM3.500 |
| 100+ | RM2.430 |
| 500+ | RM1.950 |
| 1000+ | RM1.790 |
| 2000+ | RM1.730 |
| 4000+ | RM1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | PA2512FKE7T0R03ECopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Re-Reel4169822RL Cut Tape4169822 |
| Product Range | PA_E Series |
| Technical Datasheet | |
| Resistance | 0.03ohm |
| Product Range | PA_E Series |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 3W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 6.35mm |
| Product Width | 3.18mm |
| Product Height | 0.63mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.03ohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/°C |
| Product Width | 3.18mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | PA_E Series |
|---|---|
| Power Rating | 3W |
| Resistor Technology | Metal Strip |
| Product Length | 6.35mm |
| Product Height | 0.63mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000047 |