Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TPW1500CNH,L1Q(MCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4173246RL Cut Tape4173246 |
| Product Range | U-MOSVIII-H Series |
| Also Known As | TPW1500CNH, TPW1500CNH,L1Q |
| Your Part Number | |
| Technical Datasheet |
4,111 In Stock
Need more?
4,111 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM17.220 | RM17.22 |
| Total Price | RM17.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM17.220 |
| 10+ | RM8.710 |
| 100+ | RM7.900 |
| 500+ | RM6.460 |
| 1000+ | RM6.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TPW1500CNH,L1Q(MCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4173246RL Cut Tape4173246 |
| Product Range | U-MOSVIII-H Series |
| Also Known As | TPW1500CNH, TPW1500CNH,L1Q |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 150V |
| Continuous Drain Current Id | 50A |
| Drain Source On State Resistance | 0.013ohm |
| Transistor Case Style | DSOP |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 2.5W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | U-MOSVIII-H Series |
| Qualification | - |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 50A |
| Transistor Case Style | DSOP |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 2.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 150V |
|---|---|
| Drain Source On State Resistance | 0.013ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 8Pins |
| Product Range | U-MOSVIII-H Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |