Print Page
RLC73PV2AR047FTDF
SMD Current Sense Resistor, 0.047 ohm, RLC73P Series, 0805 [2012 Metric], 250 mW, ± 1%
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLC73PV2AR047FTDF SMD Current Sense Resistor, 0.047 ohm, RLC73P Series, 0805 [2012 Metric], 250 mW, ± 1%](https://my.element14.com/productimages/standard/en_GB/4173660-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73PV2AR047FTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4173670
Cut Tape4173670RL
Product RangeRLC73P Series
Your Part Number
745 In Stock
Need more?
745 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.650 |
| 50+ | RM1.550 |
| 100+ | RM0.871 |
| 250+ | RM0.745 |
| 500+ | RM0.651 |
| 1000+ | RM0.557 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73PV2AR047FTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4173670
Cut Tape4173670RL
Product RangeRLC73P Series
Technical Datasheet
Resistance0.047ohm
Product RangeRLC73P Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 600ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 600ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73P Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001