Print Page
RLC73PW2BR102FTDF
SMD Current Sense Resistor, 0.102 ohm, RLC73P Series, 1206 [3216 Metric], 500 mW, ± 1%
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLC73PW2BR102FTDF SMD Current Sense Resistor, 0.102 ohm, RLC73P Series, 1206 [3216 Metric], 500 mW, ± 1%](https://my.element14.com/productimages/standard/en_GB/4174190-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73PW2BR102FTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4174218RL
Cut Tape4174218
Product RangeRLC73P Series
Your Part Number
978 In Stock
Need more?
978 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM1.360 | RM1.36 |
| Total Price | RM1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM1.360 |
| 50+ | RM0.812 |
| 100+ | RM0.618 |
| 250+ | RM0.549 |
| 500+ | RM0.506 |
| 1000+ | RM0.454 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73PW2BR102FTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4174218RL
Cut Tape4174218
Product RangeRLC73P Series
Technical Datasheet
Resistance0.102ohm
Product RangeRLC73P Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Length3.1mm
Product Width1.55mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.102ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73P Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001