Print Page
RLC73PD2BR402FTDF
SMD Current Sense Resistor, 0.402 ohm, RLC73P Series, 1206 [3216 Metric], 500 mW, ± 1%
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLC73PD2BR402FTDF SMD Current Sense Resistor, 0.402 ohm, RLC73P Series, 1206 [3216 Metric], 500 mW, ± 1%](https://my.element14.com/productimages/standard/en_GB/4174190-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73PD2BR402FTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4174281
Cut Tape4174281RL
Product RangeRLC73P Series
Your Part Number
438 In Stock
Need more?
438 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.440 |
| 50+ | RM1.410 |
| 100+ | RM0.777 |
| 250+ | RM0.682 |
| 500+ | RM0.651 |
| 1000+ | RM0.508 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73PD2BR402FTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4174281
Cut Tape4174281RL
Product RangeRLC73P Series
Technical Datasheet
Resistance0.402ohm
Product RangeRLC73P Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Product Length3.1mm
Product Width1.55mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.402ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73P Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001