Print Page
RLW73A2FR056TDF
SMD Current Sense Resistor, 0.056 ohm, RLW73 Series, 0508 Wide [1220 Metric], 500 mW, ± 1%
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLW73A2FR056TDF SMD Current Sense Resistor, 0.056 ohm, RLW73 Series, 0508 Wide [1220 Metric], 500 mW, ± 1%](https://my.element14.com/productimages/standard/en_GB/4205846-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLW73A2FR056TDFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4205879
Cut Tape4205879RL
Product RangeRLW73 Series
Your Part Number
955 In Stock
Need more?
955 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.880 |
| 50+ | RM1.580 |
| 100+ | RM0.956 |
| 250+ | RM0.893 |
| 500+ | RM0.835 |
| 1000+ | RM0.674 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLW73A2FR056TDFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4205879
Cut Tape4205879RL
Product RangeRLW73 Series
Technical Datasheet
Resistance0.056ohm
Product RangeRLW73 Series
Resistor Case / Package0508 Wide [1220 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length1.25mm
Product Width2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.056ohm
Resistor Case / Package
0508 Wide [1220 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLW73 Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
1.25mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006