Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ASPIAIG-F4030-2R2M-TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4209947RL |
| Product Range | ASPIAIG-F4030 Series |
| Your Part Number | |
| Technical Datasheet |
970 In Stock
Need more?
970 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 50+ | RM4.580 |
| 250+ | RM3.990 |
| 500+ | RM3.760 |
| 1000+ | RM3.560 |
| 2000+ | RM3.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM458.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ASPIAIG-F4030-2R2M-TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4209947RL |
| Product Range | ASPIAIG-F4030 Series |
| Technical Datasheet | |
| Inductance | 2.2µH |
| RMS Current (Irms) | 7.8A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 6.1A |
| Product Range | ASPIAIG-F4030 Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.0226ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 4.1mm |
| Product Width | 4.1mm |
| Product Height | 2.8mm |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Inductance | 2.2µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | ASPIAIG-F4030 Series |
| DC Resistance Max | 0.0226ohm |
| Product Length | 4.1mm |
| Product Height | 2.8mm |
| RMS Current (Irms) | 7.8A |
|---|---|
| Saturation Current (Isat) | 6.1A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 4.1mm |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01813 |