| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7490SRUZ-EP-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4210420RL Cut Tape4210420 |
| Product Range | 16 Channel 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM167.410 | RM167.41 |
| Total Price | RM167.41 | ||
| Quantity | Price |
|---|---|
| 1+ | RM167.410 |
| 10+ | RM136.490 |
| 25+ | RM128.770 |
| 100+ | RM124.790 |
| 1000+ | RM122.300 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7490SRUZ-EP-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4210420RL Cut Tape4210420 |
| Product Range | 16 Channel 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 1MSPS |
| No. of Channels | 16Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Type | Single |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | 16 Channel 12-Bit SAR ADCs |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7490-EP is a 16 channel, 1MSPS, 12bit successive approximation ADC with sequencer. The part operates from a single 4.75V to 5.25V power supply and features throughput rates upto 1MSPS. The part contains a low noise, wide bandwidth track-and hold amplifier that can handle input frequencies in excess of 1MHz. The conversion process and data acquisition are controlled using CS (active high) and the serial clock signal, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS (active high), and conversion is also initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. By setting the relevant bits in the control register, the analogue input range for the part can be selected to be a 0V to REFIN input or a 0V to 2 × REFIN input, with either straight binary or twos complement output coding.
- 1MSPS max throughput rate at (VDD = 4.75V to 5.25V, -55°C to +125°C)
- Specified for VDD range from 4.75V to 5.25V (TA=-55°C to +125°C)
- Low power at maximum throughput rates
- Normal mode (operational) is 12.5mW maximum at (fSCLK = 20MHz, TA= -55°C to +125°C)
- 16 (single-ended) inputs with sequencer, wide input bandwidth
- Signal-to-noise ratio is 69.5dB minimum at (VDD = 4.75V to 5.25V, TA=-55°C to +125°C)
- Flexible power/serial clock speed management, no pipeline delays
- High speed serial interface, SPI/QSPI™/MICROWIRE™/DSP compatible
- Full shutdown mode is 0.02µA typical at (SCLK on or off, TA= -55°C to +125°C)
- 28 lead TSSOP package, operating temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 1MSPS |
| Input Channel Type | Single Ended |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Max | 5.25V |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Resolution | 12bit |
|---|---|
| No. of Channels | 16Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | TSSOP |
| No. of Pins | 28Pins |
| Operating Temperature Min | -55°C |
| Product Range | 16 Channel 12-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 3A001.a.2.c |
| EU ECCN: | 3A001.a.2.c |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |