Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM73.370 | RM73.37 |
| Total Price | RM73.37 | ||
| Quantity | Price |
|---|---|
| 1+ | RM73.370 |
| 10+ | RM58.100 |
| 25+ | RM54.270 |
| 100+ | RM50.240 |
| 250+ | RM49.240 |
| 1500+ | RM48.240 |
Product Information
Product Overview
ADA4950-2 is a dual channel, low power, selectable gain differential ADC driver. It is an ideal choice for driving high performance ADCs as single ended-to-differential or differential-to-differential amplifiers. The output common-mode voltage is user adjustable by means of an internal common-mode feedback loop, allowing the device output to match the input of the ADC. The internal feedback loop also provides exceptional output balance as well as suppression of even-order harmonic distortion products. Differential gain configurations of 1, 2, and 3 are easily realized with internal feedback networks that are connected externally to set the closed-loop gain of the amplifier. It is used in applications such as ADC drivers, single-ended-to-differential converters, IF and baseband gain blocks, differential buffers, line drivers.
- Wide supply voltage range from +3V to ±5V
- Adjustable output common-mode voltage, input common-mode range shifted down by 1 VBE
- Offset voltage is ±0.2mV typical at (V+DIN = V−DIN = VOCM = 0V)
- Input voltage noise is 9.8nV/√Hz typical at (TA = 25°C, +VS = 5V)
- Second harmonic is -108dBc typical at (1MHz, TA = 25°C, +VS = 5V)
- Overdrive recovery time is 20ns typical at (VIN = 0V to 5V ramp, G = 2)
- Slew rate is 2900V/µs typical at (VOUT, dm = 2V p-p, 25% to 75%)
- 750MHz typical -3dB small signal bandwidth at (VOUT, dm = 0.1V p-p)
- Quiescent current per amplifier is 9.5mA typical at (TA = 25°C, +VS = 5V)
- Operating temperature is -40°C to +105°C, package style is 24-lead LFCSP_WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
750MHz
3V to ± 5V
24Pins
-
-
-40°C
-
MSL 3 - 168 hours
LFCSP
750MHz
2Amplifiers
2.9kV/µs
LFCSP
Differential
200µV
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
-
2.9kV/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate