Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM12.720 | RM12.72 |
| Total Price | RM12.72 | ||
| Quantity | Price |
|---|---|
| 1+ | RM12.720 |
| 25+ | RM10.870 |
| 100+ | RM9.940 |
| 2600+ | RM9.880 |
Product Information
Product Overview
MCP6S28T-I/SL is an eight channel, single-ended, rail-to-rail I/O, low gain analogue programmable gain amplifier (PGA). It can be configured for gains from +1V/V to +32V/V and the input multiplexer can select one of up to eight channels through an SPI port. The serial interface can also put the PGA into shutdown to conserve power. It is optimized for high speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single supply applications needing flexible performance or multiple inputs. Typical application includes A/D converter driver, multiplexed analogue applications, data acquisition, industrial instrumentation, test equipment, medical instrumentation.
- rail-to-rail input and output
- Input offset voltage range from -275 to +275µV (G = +1, VDD = 4.0V, TA = +25°C)
- Input offset voltage drift is ±4µV/°C (TA = -40 to +85°C, VDD = +2.5V to +5.5V)
- 85dB power supply rejection ratio typical (G = +1, TA = +25°C, VDD = +2.5V to +5.5V)
- Input bias current is ±1pA typical (CHx = VDD/2, TA = +25°C, VDD = +2.5V to +5.5V)
- 1 to 32 V/V nominal gains typical (+1, +2, +4, +5, +8, +10, +16 or +32)
- 4.9kohm internal resistance typical (TA = +25°C, VDD = +2.5V to +5.5V)
- Internal resistance over temperature is +0.028 %/°C typ (TA = -40 to +85°C, VDD = +2.5V to +5.5V)
- 1.0mA quiescent current typical (IO = 0, TA = +25°C, VDD = +2.5V to +5.5V)
- 8 lead SOIC package, industrial temperature range from -40°C to +85°C
Technical Specifications
Programmable Gain
1Amplifiers
-40°C
2.5V to 5.5V
16Pins
-
No SVHC (04-Feb-2026)
-
1 Amplifier
8Channels
12MHz
85°C
SOIC
Surface Mount
-
SOIC
12MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate