Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 150040AS73240 LED, Amber, SMD, 0402 [1005 Metric], 20 mA, 2 V, 605 nm](https://my.element14.com/productimages/standard/en_GB/2990860-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150040AS73240Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4228421RL
Cut Tape4228421
Product RangeWL-SMCC Series
Your Part Number
1,595 In Stock
Need more?
1,595 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM11.680 | RM11.68 |
| Total Price | RM11.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM11.680 |
| 10+ | RM8.170 |
| 25+ | RM7.150 |
| 50+ | RM6.830 |
| 100+ | RM6.500 |
| 500+ | RM6.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150040AS73240Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4228421RL
Cut Tape4228421
Product RangeWL-SMCC Series
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity110mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeWL-SMCC Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Amber
LED Case Size
0402 [1005 Metric]
Forward Voltage
2V
Luminous Intensity
110mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
120°
Product Range
WL-SMCC Series
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029