| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | 453-00117CCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Re-Reel4240943RL Cut Tape4240943 |
| Product Range | SONA IF573 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM163.370 | RM163.37 |
| Total Price | RM163.37 | ||
| Quantity | Price |
|---|---|
| 1+ | RM163.370 |
Product Information
| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | 453-00117CCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Re-Reel4240943RL Cut Tape4240943 |
| Product Range | SONA IF573 Series |
| Technical Datasheet | |
| Frequency RF | 6GHz |
| Module Interface | UART |
| Module Applications | Several Commercial and Industrial |
| Product Range | SONA IF573 Series |
| SVHC | To Be Advised |
Product Overview
453-00117C is a Sona™ IF573 series Wi-Fi 6E + Bluetooth® 5.4 module. It is based upon Infineon’s leading AIROC™ CYW55573 chipset. A truly robust industrial IoT module: one that’s rugged, small, globally certified, has reliable connectivity, and is easy to integrate. The Sona™ IF573 is purpose-built for industrial IoT connectivity with access to both PCIE and SDIO interfaces, industrial operating temp range, latest generation Wi-Fi, and Bluetooth combined with both pluggable card and SMT M.2 packaging. This device is pre-calibrated and integrates the complete transmit/receive RF paths including bandpass filter, diplexer, switches, reference crystal oscillator, and power management units (PMU). The Sona IF573 series device supports IEEE 802.11ax tri-band (2.4/5/6 GHz) 2x2 MIMO with data rates up to MCS11 (287Mbps PHY data rate for 2.4 GHz band and 1.2 Gbps PHY data rate for 5/6 GHz).
- Compatible: our Linux backports package supports many Linux kernels including v6.1.x
- Rich feature-set including 802.11ax Wi-Fi 6E and dual-mode BT v5.4, support for the 6GHz spectrum
- Reliable industrial temp range and solder-down module is suitable for industrial rugged application
- Secure: supports the latest WPA3 security standards
- FCC, IC, MIC, RCM, Bluetooth SIG certifications
- MHF4 antenna type, M.2 1318 form factor, 2.4/5/6GHz frequency
- SDIO/PCIe host interface, 802.11ax, Bluetooth 5.4 technology
- Operating temperature range from -40° to +85°C
- Input voltage requirements are typical DC 3.3V, operating range from DC 3.13V to 3.5V
- Main chipset is Infineon AIROC™ CYW55573MIWBGT
Technical Specifications
| Frequency RF | 6GHz |
|---|---|
| Module Applications | Several Commercial and Industrial |
| SVHC | To Be Advised |
| Module Interface | UART |
|---|---|
| Product Range | SONA IF573 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000663 |