Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.175 | RM1.75 |
| Total Price | RM1.75 | ||
| Quantity | Price |
|---|---|
| 10+ | RM0.175 |
| 100+ | RM0.151 |
| 500+ | RM0.113 |
| 2500+ | RM0.087 |
| 7500+ | RM0.083 |
| Quantity | Price |
|---|---|
| 15000+ | RM0.070 |
| 75000+ | RM0.069 |
| 150000+ | RM0.068 |
Product Information
Product Overview
CQ0201BRNPO8BN3R3 is a Hi Q series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance is 3.3pF
- Capacitance tolerance is ±0.1pF
- Capacitor case is 0201 [0603 metric]
- Voltage rating is 25V DC
- Insulation resistance (min) is 10Gohm
- Operating temperature range from -55°C to +125°C
- BME process with copper inner electrodes
- HiQ and low ESR in VHF, UHF and microwave
- High reliability with no polarity
- IEC-60384 qualified
Technical Specifications
3.3pF
0201 [0603 Metric]
± 0.1pF
125°C
0.3mm
-55°C
25V
HiQ CQ Series
C0G / NP0
0.6mm
Standard Terminal
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate