| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3564RT-E/STCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | Re-Reel4258493RL Cut Tape4258493 |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM22.470 | RM22.47 |
| Total Price | RM22.47 | ||
| Quantity | Price |
|---|---|
| 1+ | RM22.470 |
| 25+ | RM18.710 |
| 100+ | RM17.870 |
| 2500+ | RM17.020 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3564RT-E/STCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | Re-Reel4258493RL Cut Tape4258493 |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 153.6kSPS |
| No. of Channels | 8Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Differential, Single Ended |
| Interfaces | SPI |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | TSSOP |
| Supply Voltage Max | 3.6V |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MCP3564RT-E/ST is a 24bit, delta-sigma analogue-to-digital converter (ADC) with programmable data rate of upto 153.6ksps. It offers integrated features, such as internal voltage reference, internal oscillator, temperature sensor and burnout sensor detection, in order to reduce system component count and total solution cost. This device includes an internal sequencer (SCAN mode) with multiple monitor channels and a 24bit timer to be able to automatically create conversion loop sequences without needing MCU communications. Advanced security features, such as CRC and register map lock, can ensure configuration locking and integrity, as well as communication data integrity for secure environments. It is used in applications such as precision sensor transducers and transmitters: pressure, strain, flow and force measurement, factory automation and process controls, portable instrumentation, temperature measurements.
- Four differential or eight single-ended input channels
- Programmable gain is 0.33x to 64x, differential voltage reference inputs
- Gain error temperature coefficient is 0.5ppm/°C typical at (AVDD = 2.7V to 3.6V)
- Burnout current sources for sensor open/short detection
- Internal temperature sensor, internal conversions sequencer (SCAN mode) for automatic multiplexing
- Dedicated IRQ pin for easy synchronization, internal 2.4V Vref
- AVDD is 2.7V to 3.6V, DVDD is 1.8V to 3.6V
- total harmonic distortion is -116dB typical at (AVDD = 2.7V to 3.6V)
- Extended temperature range from -40°C to +125°C
- 20-lead TSSOP package
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 153.6kSPS |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resolution | 24bit |
|---|---|
| No. of Channels | 8Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
Technical Docs (1)
Alternatives for MCP3564RT-E/ST
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |