Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-390-CDX-2289Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4260795RL Cut Tape4260795 |
| Product Range | ECX-1637 Series |
| Your Part Number | |
| Technical Datasheet |
210 In Stock
Need more?
210 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM2.970 | RM2.97 |
| Total Price | RM2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM2.970 |
| 10+ | RM2.340 |
| 25+ | RM2.270 |
| 50+ | RM2.200 |
| 100+ | RM2.120 |
| 500+ | RM2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-390-CDX-2289Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4260795RL Cut Tape4260795 |
| Product Range | ECX-1637 Series |
| Technical Datasheet | |
| Frequency Nom | 39MHz |
| Product Range | ECX-1637 Series |
| Crystal Frequency | 39MHz |
| Frequency Tolerance + / - | 8ppm |
| Frequency Stability + / - | 35ppm |
| Load Capacitance | 10pF |
| Crystal Case / Package | SMD, 2mm x 1.6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 39MHz |
|---|---|
| Crystal Frequency | 39MHz |
| Frequency Stability + / - | 35ppm |
| Crystal Case / Package | SMD, 2mm x 1.6mm |
| Operating Temperature Max | 125°C |
| Product Range | ECX-1637 Series |
|---|---|
| Frequency Tolerance + / - | 8ppm |
| Load Capacitance | 10pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |