MP6613GV-P
Motor Driver IC, Stepper and DC Brush, 2 Outputs, 5 A, 4.5 to 45 V, -40 °C to 125 °C, QFN-28

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM15.910 | RM15.91 |
| Total Price | RM15.91 | ||
| Quantity | Price |
|---|---|
| 1+ | RM15.910 |
| 10+ | RM12.020 |
| 25+ | RM11.030 |
| 50+ | RM10.500 |
| 100+ | RM10.120 |
Product Information
Product Overview
MP6613GV-P is a simple H-bridge motor driver IC designed to drive stepper motors, brushed DC motors, and other loads. The MP6613 operates across a 4.5V to 45V input voltage (VIN) range. It can deliver motor current up to 5A, depending on the ambient temperature (TA) and PCB layout. Internal safety and diagnostic features include over-current protection (OCP), input overvoltage protection (OVP), input under-voltage protection (UVP), and thermal shutdown. It has several control modes that are configurable via pins. Typical applications are bipolar stepper motors, stage lighting, 3D printers, laser printers and copiers, textile machines.
- Low 75mohm on resistance (RDS(ON)) per MOSFET
- Over-temperature (OT) shutdown, fault indication output
- QFN-28 package
- Quiescent current is 0.9µA typical (nSLEEP = 0, VIN = 24V, TA = 25°C)
- Recommended operating junction temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
H-Bridge Motor Driver
2Outputs
-
28Pins
45V
125°C
-
-
Brushed DC, Stepper
5A
QFN
4.5V
-40°C
-
No SVHC (19-Jan-2021)
QFN
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate