Print Page
CSB593FK-13-L5AA
SMD Current Sense Resistor, 500 µohm, CSB Series, 5931 [1577 Metric], 15 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VITROHM CSB593FK-13-L5AA SMD Current Sense Resistor, 500 µohm, CSB Series, 5931 [1577 Metric], 15 W, ± 1%, Metal Strip](https://my.element14.com/productimages/standard/en_GB/4261319-40.jpg)
ManufacturerVITROHM
Manufacturer Part NoCSB593FK-13-L5AACopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4261330RL
Cut Tape4261330
Product RangeCSB Series
Your Part Number
2,800 In Stock
Need more?
2,800 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM14.720 | RM73.60 |
| Total Price | RM73.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM14.720 |
| 50+ | RM7.610 |
| 250+ | RM5.740 |
| 500+ | RM4.910 |
| 1000+ | RM4.440 |
| 2000+ | RM4.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCSB593FK-13-L5AACopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4261330RL
Cut Tape4261330
Product RangeCSB Series
Technical Datasheet
Resistance500µohm
Product RangeCSB Series
Resistor Case / Package5931 [1577 Metric]
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length15mm
Product Width7.75mm
Product Height0.56mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
7.75mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSB Series
Power Rating
15W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
0.56mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013