Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP LS Q976.01-N1Q2-1 LED, Super Red, SMD, 0603 [1608 Metric], 20 mA, 2 V, 633 nm](https://my.element14.com/productimages/standard/en_GB/4263634-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS Q976.01-N1Q2-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4263634RL
Cut Tape4263634
Product RangeChip LED 0603 Series
Your Part Number
4,863 In Stock
8,000 more incoming. You can reserve stock now
4,863 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.857 | RM4.28 |
| Total Price | RM4.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.857 |
| 10+ | RM0.467 |
| 25+ | RM0.412 |
| 50+ | RM0.357 |
| 100+ | RM0.301 |
| 150+ | RM0.295 |
| 200+ | RM0.289 |
| 250+ | RM0.283 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS Q976.01-N1Q2-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4263634RL
Cut Tape4263634
Product RangeChip LED 0603 Series
Technical Datasheet
LED ColourSuper Red
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ633nm
Luminous Intensity112mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeChip LED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LS Q976.01-N1Q2-1 is a super red colour chip LED that is the product of choice for low-power status indication in electronics. The small package size allows compact designs, like 7-segment displays, symbol backlighting or button and switch illumination in control panels. The high brightness of the LED ensures good visibility at any time. Applications include appliances and tools, display backlighting, factory automation, home and building automation, projection and display, static signalling.
- SMT package 0603, clear epoxy package
- Volume emitter (InGaAlP) chip technology
- 150° typical radiation
- 2B corrosion robustness class
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- 28 to 112mcd luminous intensity at IF = 20 mA
- Operating temperature range from -40°C to 85°C
- Peak wavelength is 640nm typ at IF = 20mA, TS = 25°C
- Forward voltage is 2V typ at IF = 20mA, TS = 25°C
- Reverse current is 0.01µA typ at VR = 10V, IF = 20mA, TS = 25°C
Technical Specifications
LED Colour
Super Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
112mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
633nm
Viewing Angle
140°
Product Range
Chip LED 0603 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001