Print Page
ATL-1Z110611SR07LT
Coupled Inductor, 70nH, 125µohm, -40°C to 125°C, 77A Irms, 160A Isat, 11.7mm x 5.7mm x 11mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ATL-1Z110611SR07LTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4292038RL Cut Tape4292038 |
| Product Range | ATL-1Z110611S Series |
| Your Part Number | |
| Technical Datasheet |
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.110 | RM9.11 |
| Total Price | RM9.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM9.110 |
| 10+ | RM7.500 |
| 50+ | RM6.830 |
| 100+ | RM6.150 |
| 200+ | RM6.000 |
| 400+ | RM5.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ATL-1Z110611SR07LTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4292038RL Cut Tape4292038 |
| Product Range | ATL-1Z110611S Series |
| Technical Datasheet | |
| Product Range | ATL-1Z110611S Series |
| Inductance, Parallel | 70nH |
| RMS Current, Parallel | 77A |
| Saturation Current, Parallel | 160A |
| DC Resistance Max, Parallel | 125µohm |
| Leakage Inductance | 12nH |
| Turns Ratio | - |
| Product Length | 11.7mm |
| Product Width | 5.7mm |
| Product Height | 11mm |
| Inductor Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ATL-1Z110611S Series |
|---|---|
| RMS Current, Parallel | 77A |
| DC Resistance Max, Parallel | 125µohm |
| Turns Ratio | - |
| Product Width | 5.7mm |
| Inductor Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance, Parallel | 70nH |
|---|---|
| Saturation Current, Parallel | 160A |
| Leakage Inductance | 12nH |
| Product Length | 11.7mm |
| Product Height | 11mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01813 |