Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RJK0332DPB-01#J0Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4293748RL |
| Your Part Number | |
| Technical Datasheet |
1,150 In Stock
Need more?
1,150 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 100+ | RM5.700 |
| 500+ | RM4.590 |
| 1000+ | RM4.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RJK0332DPB-01#J0Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4293748RL |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 35A |
| Drain Source On State Resistance | 4700µohm |
| Transistor Case Style | LFPAK |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | - |
| Power Dissipation | 45W |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 35A |
| Transistor Case Style | LFPAK |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 45W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 4700µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | - |
| No. of Pins | 4Pins |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |