Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IQDH35N03LM5ATMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4295088RL Cut Tape4295088 |
| Product Range | OptiMOS 5 Series |
| Also Known As | IQDH35N03LM5, SP005903785 |
| Your Part Number | |
| Technical Datasheet |
123 In Stock
Need more?
123 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM22.020 | RM22.02 |
| Total Price | RM22.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM22.020 |
| 10+ | RM14.490 |
| 100+ | RM10.550 |
| 500+ | RM8.970 |
| 1000+ | RM8.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IQDH35N03LM5ATMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4295088RL Cut Tape4295088 |
| Product Range | OptiMOS 5 Series |
| Also Known As | IQDH35N03LM5, SP005903785 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 700A |
| Drain Source On State Resistance | 350µohm |
| Transistor Case Style | TSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 278W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | OptiMOS 5 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 700A |
| Transistor Case Style | TSON |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 278W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 350µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 5 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000012 |