Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | AIMDQ75R016M1HXUMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4295099RL Cut Tape4295099 |
| Product Range | CoolSiC Gen I Series |
| Also Known As | AIMDQ75R016M1H, SP005545098 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM113.230 | RM113.23 |
| Total Price | RM113.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM113.230 |
| 5+ | RM94.130 |
| 10+ | RM75.030 |
| 50+ | RM73.530 |
| 100+ | RM72.030 |
| 250+ | RM70.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | AIMDQ75R016M1HXUMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4295099RL Cut Tape4295099 |
| Product Range | CoolSiC Gen I Series |
| Also Known As | AIMDQ75R016M1H, SP005545098 |
| Technical Datasheet | |
| MOSFET Module Configuration | Single |
| Channel Type | N Channel |
| Continuous Drain Current Id | 98A |
| Drain Source Voltage Vds | 750V |
| Drain Source On State Resistance | 0.022ohm |
| Transistor Case Style | HDSOP |
| No. of Pins | 22Pins |
| Rds(on) Test Voltage | 18V |
| Gate Source Threshold Voltage Max | 5.6V |
| Power Dissipation | 384W |
| Operating Temperature Max | 175°C |
| Product Range | CoolSiC Gen I Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| MOSFET Module Configuration | Single |
|---|---|
| Continuous Drain Current Id | 98A |
| Drain Source On State Resistance | 0.022ohm |
| No. of Pins | 22Pins |
| Gate Source Threshold Voltage Max | 5.6V |
| Operating Temperature Max | 175°C |
| SVHC | No SVHC (25-Jun-2025) |
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 750V |
| Transistor Case Style | HDSOP |
| Rds(on) Test Voltage | 18V |
| Power Dissipation | 384W |
| Product Range | CoolSiC Gen I Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0013 |