| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7091R-4BRUZ-RL7Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel4296440RL Cut Tape4296440 |
| Product Range | Quad 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM44.960 | RM44.96 |
| Total Price | RM44.96 | ||
| Quantity | Price |
|---|---|
| 1+ | RM44.960 |
| 10+ | RM35.000 |
| 25+ | RM32.520 |
| 100+ | RM29.790 |
| 250+ | RM29.280 |
| 500+ | RM28.700 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7091R-4BRUZ-RL7Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel4296440RL Cut Tape4296440 |
| Product Range | Quad 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 1MSPS |
| No. of Channels | 4Channels |
| Input Channel Type | Differential |
| Supply Voltage Type | Single |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Quad 12-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7091R-4BRUZ-RL7 is a 4 channel, 12-bit, ultralow power, successive approximation analogue-to-digital converter (ADC). It features an on-chip conversion clock, an on-chip accurate 2.5V reference, and a high speed serial interface. It uses advanced design techniques to achieve ultralow power dissipation at high throughput rates. It also features flexible power management options. An on-chip configuration register allows the user to set up different operating conditions. This includes power management, alert functionality, busy indication, channel sequencing, and general-purpose output pins. The MUXOUT and ADCIN pins allow signal conditioning of the multiplexer output prior to acquisition by the ADC. It is used in applications such as battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, optical sensors, diagnostic/monitoring functions.
- Ultralow system power, flexible power/throughput rate management
- SPI/QSPI™/MICROWIRE™/DSP compatible digital interface, integrated programmable channel sequencer
- Built in features for control and monitoring applications
- Signal-to-noise ratio is 70dB typical at (VDD = 2.7V to 5.25V)
- Full power bandwidth is 1.5MHz typical at (-3dB, VDD = 2.7V to 5.25V)
- Integral nonlinearity is ±0.7LSB typical at (VDD ≥ 3V, VDD = 2.7V to 5.25V)
- Throughput rate is 1MSPS maximum at (VDD = 2.7V to 5.25V)
- Total harmonic distortion is -80dB typical at (VDD = 2.7V to 5.25V)
- Gain error drift is 2ppm/°C typical at (VDD = 2.7V to 5.25V)
- Operating temperature range from -40°C to +125°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 1MSPS |
| Input Channel Type | Differential |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Max | 5.25V |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resolution | 12bit |
|---|---|
| No. of Channels | 4Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | TSSOP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 12-Bit SAR ADCs |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |