AD5721BCPZ-RL7
Digital to Analogue Converter, 12 bit, 4 Wire, DSP, Serial, 30 V, 4.75 V, 1 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5721BCPZ-RL7Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Cut Tape4296645 Cut Tape4296645RL |
| Product Range | Single 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM31.550 |
| 10+ | RM24.370 |
| 25+ | RM22.580 |
| 100+ | RM20.610 |
| 250+ | RM20.060 |
| 500+ | RM19.660 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5721BCPZ-RL7Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Cut Tape4296645 Cut Tape4296645RL |
| Product Range | Single 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | 4 Wire, DSP, Serial |
| Supply Voltage Min | 30V |
| Interfaces | 4 Wire, DSP, Serial |
| Supply Voltage Range | 4.75V to 30V, -16.5V to 0V, 4.75V to 16.5V |
| Supply Voltage Max | 4.75V |
| ADC / DAC Case Style | LFCSP-EP |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | LFCSP-EP |
| Input Channel Type | Bipolar, Unipolar |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5721BCPZ-RL7 is a single channel, 12bit serial input, voltage output, digital-to-analogue converter (DAC). It uses a serial interface that operates at clock rates of upto 50MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the asynchronous updating of the DAC output. The input coding is user-selectable two complement or straight binary. The asynchronous reset function resets all registers to their default state. The output range is user selectable, via the RA[2:0] bits in the control register. It is used in applications such as industrial automation, instrumentation, data acquisition, open-/closed-loop servo control, process control, and programmable logic controllers.
- Integrated reference buffers, 1.8V logic compatibility
- DSP/microcontroller-compatible serial interface, robust 4kV HBM ESD rating
- Asynchronous updating via active-low LDAC, asynchronous active-low RESET to zero scale/midscale
- Differential nonlinearity is +0.5LSB maximum at (VDD1 = 4.75V to 30V, VSS1 = -16.5V to 0V)
- Total unadjusted error is +0.1% FSR maximum at (VDD1 = 4.75V to 30V, VSS1 = -16.5V to 0V)
- Digital-to-analogue glitch impulse is 8nV-sec typical at (VDD1 = 4.75V to 30V, VSS1 = -16.5V to 0V)
- Output noise is 35µV rms typical at (VDD1 = 4.75V to 30V, VSS1 = -16.5V to 0V)
- Signal-to-noise ratio is 92dB typ at (ambient, 2.5V external reference, BW = 20KHz, fOUT = 1KHz)
- Gain error is +0.1% FSR maximum at (VDD1 = 4.75V to 30V, VSS1 = -16.5V to 0V)
- Operating temperature range from -40°C to +125°C, 16-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Supply Voltage Min | 30V |
| Supply Voltage Range | 4.75V to 30V, -16.5V to 0V, 4.75V to 16.5V |
| ADC / DAC Case Style | LFCSP-EP |
| Output Type | Voltage |
| Input Channel Type | Bipolar, Unipolar |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Interfaces | 4 Wire, DSP, Serial |
|---|---|
| Interfaces | 4 Wire, DSP, Serial |
| Supply Voltage Max | 4.75V |
| No. of Channels | 1Channels |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |