Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IQE004NE1LM7CGSCATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4305722RL Cut Tape4305722 |
| Product Range | OptiMOS 7 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM18.310 | RM18.31 |
| Total Price | RM18.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM18.310 |
| 10+ | RM9.920 |
| 100+ | RM9.030 |
| 500+ | RM7.580 |
| 1000+ | RM7.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IQE004NE1LM7CGSCATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4305722RL Cut Tape4305722 |
| Product Range | OptiMOS 7 Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 15V |
| Continuous Drain Current Id | 379A |
| Drain Source On State Resistance | 450µohm |
| Transistor Case Style | WHTFN |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 7V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 89W |
| No. of Pins | 9Pins |
| Operating Temperature Max | 150°C |
| Product Range | OptiMOS 7 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 379A |
| Transistor Case Style | WHTFN |
| Rds(on) Test Voltage | 7V |
| Power Dissipation | 89W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 15V |
|---|---|
| Drain Source On State Resistance | 450µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 9Pins |
| Product Range | OptiMOS 7 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |