Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGW40NL65DHRBTLCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4308148RL
Cut Tape4308148
Product RangeField Stop Trench Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM22.210 | RM22.21 |
| Total Price | RM22.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM22.210 |
| 10+ | RM14.720 |
| 100+ | RM10.460 |
| 500+ | RM9.240 |
| 1000+ | RM9.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGW40NL65DHRBTLCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4308148RL
Cut Tape4308148
Product RangeField Stop Trench Series
Technical Datasheet
Continuous Collector Current48A
Collector Emitter Saturation Voltage1.5V
Power Dissipation144W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-263L
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeField Stop Trench Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
48A
Power Dissipation
144W
Transistor Case Style
TO-263L
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015