Print Page
Image is for illustrative purposes only. Please refer to product description.
![AMS OSRAM GROUP LS L29K-G1H2-1 LED, InGaAlP, Super Red, SMD, 0603 [1608 Metric], 2 mA, 1.8 V, 630 nm](https://my.element14.com/productimages/standard/en_GB/4308392-40.jpg)
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS L29K-G1H2-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4308392RL
Product RangeSMARTLED 0603 Series
Also Known AsLS L29K-G1H2-1-0-2-R18-Z, Q65110A1758
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 100+ | RM0.729 |
| 150+ | RM0.715 |
| 200+ | RM0.700 |
| 250+ | RM0.686 |
Price for:Each (Supplied on Cut Tape)
Maximum available is 10
Minimum: 100
Multiple: 5
RM72.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS L29K-G1H2-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4308392RL
Product RangeSMARTLED 0603 Series
Also Known AsLS L29K-G1H2-1-0-2-R18-Z, Q65110A1758
Technical Datasheet
LED ColourSuper Red
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ630nm
Luminous Intensity4.5mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeSMARTLED 0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Super Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.8V
Luminous Intensity
4.5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
630nm
Viewing Angle
160°
Product Range
SMARTLED 0603 Series
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001