| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | MYMGA5R03ECLA5RACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4335625RL Cut Tape4335625 |
| Product Range | MonoBK MYMGA Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM38.550 | RM38.55 |
| Total Price | RM38.55 | ||
| Quantity | Price |
|---|---|
| 1+ | RM38.550 |
| 5+ | RM37.110 |
| 10+ | RM36.510 |
| 50+ | RM35.150 |
| 100+ | RM34.630 |
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | MYMGA5R03ECLA5RACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4335625RL Cut Tape4335625 |
| Product Range | MonoBK MYMGA Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| DC / DC Converter Type | Step Down, Module |
| Output Power Max | - |
| Output Voltage Min | 3.3V |
| Output Voltage Max | 5V |
| Output Current Max | 3.5A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 8V |
| Input Voltage DC Max | 28.8V |
| Height | 5.6mm |
| Depth | 9mm |
| Width | 10.5mm |
| Product Range | MonoBK MYMGA Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MYMGA5R03ECLA5RA is an MGA series, miniature MonoBK™ called “Mono Block”, a non-isolated point-of-load (PoL) DC-DC power converter for embedded applications. This converter has input voltage ranges of 8V to 28.8V (absolute maximum input voltage: 40.0V) and a maximum output current of 3.5A. The PoL module features a settable output voltage of 3.3 to 5.0V, on/off control, and power good (PGOOD) signal output. It also includes under voltage lockout (UVLO), output short circuit protection (SCP), and overcurrent protection (OCP). It is used in applications such as PCIe/server applications, FPGA and DSP, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage.
- Quick response to load change, outstanding thermal derating performance
- Over current protection (OCP), short circuit protection (SCP)
- On/off control (positive logic), power good (PGOOD) signal
- Maximum output voltage range from 3.3V to 5V
- 3.5A maximum output current
- Input voltage range from 8.0V to 28.8V
- Fixed switching frequency is 400KHz typical at (VIN = 24.0V, VOUT = 5.0V, IOUT = 3.5A, TA = 25°C)
- VIN current supply (switching) is 5mA typical at (VIN = 24.0V, VOUT = 5.0V, IOUT = 0A)
- 93% typical efficiency at (VIN = 24.0V, VOUT = 5.0V, IOUT = 3.5A)
- Operating temperature range from -40°C to 115°C, LGA package
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 5V |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 28.8V |
| Depth | 9mm |
| Product Range | MonoBK MYMGA Series |
| DC / DC Converter Type | Step Down, Module |
|---|---|
| Output Voltage Min | 3.3V |
| Output Current Max | 3.5A |
| Input Voltage DC Min | 8V |
| Height | 5.6mm |
| Width | 10.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0015 |