Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744762227A Wirewound Inductor, 270 nH, 0.75 ohm, 650 MHz, 600 mA, 1008 [2520 Metric], WE-KI Series](https://my.element14.com/productimages/standard/en_GB/2493134-40.jpg)
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744762227ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel4360065RL Cut Tape4360065 |
| Product Range | WE-KI Series |
| Your Part Number | |
| Technical Datasheet |
1,466 In Stock
Need more?
1,466 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM2.120 | RM2.12 |
| Total Price | RM2.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM2.120 |
| 10+ | RM2.020 |
| 100+ | RM1.750 |
| 500+ | RM1.610 |
| 1000+ | RM1.480 |
| 2000+ | RM1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744762227ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel4360065RL Cut Tape4360065 |
| Product Range | WE-KI Series |
| Technical Datasheet | |
| Inductance | 270nH |
| DC Resistance Max | 0.75ohm |
| Self Resonant Frequency | 650MHz |
| DC Current Rating | 600mA |
| Inductor Case / Package | 1008 [2520 Metric] |
| Product Range | WE-KI Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Ceramic |
| Product Length | 2.5mm |
| Product Width | 2mm |
| Product Height | 1.6mm |
| SVHC | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026) |
Technical Specifications
| Inductance | 270nH |
|---|---|
| Self Resonant Frequency | 650MHz |
| Inductor Case / Package | 1008 [2520 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ceramic |
| Product Width | 2mm |
| SVHC | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026) |
| DC Resistance Max | 0.75ohm |
|---|---|
| DC Current Rating | 600mA |
| Product Range | WE-KI Series |
| Inductor Construction | Unshielded |
| Product Length | 2.5mm |
| Product Height | 1.6mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00003 |