AS1170-ZWLT
LED Driver, Boost (Step Up), 4MHz, 2.7 to 4.4V in, 5.5V/2A Out, -30 °C to 85 °C, WLCSP-13

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | AS1170-ZWLTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4370125RL Cut Tape4370125 |
| Also Known As | AS1170 WLP LF T&R, Q65113A7128 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM7.870 | RM39.35 |
| Total Price | RM39.35 | ||
| Quantity | Price |
|---|---|
| 1+ | RM7.870 |
| 10+ | RM5.930 |
| 50+ | RM3.980 |
| 100+ | RM3.690 |
| 250+ | RM3.220 |
| 500+ | RM3.040 |
| 1000+ | RM2.620 |
| 2500+ | RM2.570 |
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | AS1170-ZWLTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4370125RL Cut Tape4370125 |
| Also Known As | AS1170 WLP LF T&R, Q65113A7128 |
| Technical Datasheet | |
| Topology | Boost (Step Up) |
| LED Driver Type | - |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 4.4V |
| Output Voltage Max | 5.5V |
| Output Current Max | 2A |
| Switching Frequency Typ | 4MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | WLCSP |
| No. of Pins | 13Pins |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
AS1170-ZWLT is an inductive high efficient DC-DC step up converter with two current sinks. The DC-DC step up converter operates at a fixed frequency of 4MHz and includes soft startup to allow easy integration into noise sensitive RF systems. It includes flash timeout, overvoltage, over temperature, undervoltage and short circuit protection functions. It is controlled by an I²C interface and has a hardware automatic shutdown if SCL=0 for 100ms. Therefore no additional enable input is required for shutting down of the device once the system shuts down. It is used in applications such as flash/torch/video light for smartphones, feature-phones, 3D sensing – active stereo vision/structured light, handheld scanners, safety signage.
- High efficiency 4MHz fixed frequency DC-DC boost converter, stable even in coil current limit
- Independent channel control, combine channels for higher current output
- PWM operation for lower output current, 31.25KHz to avoid audible noise
- Automatic current adjustment for low battery voltage, long battery lifetime
- 31.25KHz to avoid audible noise, long battery lifetime
- Current adjustable up to 2000mA, supply voltage range from 3.7V typical
- Shutdown current is 0.6µA typical at (SCL=SDA=0V, VVIN<lt/>3.7V)
- On-resistance is 70mohm typical at (DC-DC internal PMOS switch)
- Operating frequency is 4MHz typical
- Operating temperature range from -30°C to 85°C
Technical Specifications
| Topology | Boost (Step Up) |
|---|---|
| Input Voltage Min | 2.7V |
| Output Voltage Max | 5.5V |
| Switching Frequency Typ | 4MHz |
| IC Case / Package | WLCSP |
| Operating Temperature Min | -30°C |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 4.4V |
| Output Current Max | 2A |
| IC Mounting | Surface Mount |
| No. of Pins | 13Pins |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |