Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPF019N12NM6ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4378761RL
Cut Tape4378761
Product RangeOptiMOS 6 Series
Also Known AsIPF019N12NM6, SP005586125
Your Part Number
327 In Stock
1,000 more incoming. You can reserve stock now
327 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM44.870 | RM44.87 |
| Total Price | RM44.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM44.870 |
| 10+ | RM24.490 |
| 100+ | RM22.510 |
| 500+ | RM22.260 |
| 1000+ | RM21.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPF019N12NM6ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4378761RL
Cut Tape4378761
Product RangeOptiMOS 6 Series
Also Known AsIPF019N12NM6, SP005586125
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds120V
Continuous Drain Current Id254A
Drain Source On State Resistance1900µohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation395W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
254A
Transistor Case Style
TO-263
Rds(on) Test Voltage
10V
Power Dissipation
395W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
120V
Drain Source On State Resistance
1900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
7Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001