Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SC4116-Y,LXHF(TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4380997RL Cut Tape4380997 |
| Also Known As | 2SC4116-Y, 2SC4116-Y,LXHF |
| Your Part Number | |
| Technical Datasheet |
2,990 In Stock
Need more?
2,990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.450 | RM7.25 |
| Total Price | RM7.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.450 |
| 10+ | RM0.880 |
| 100+ | RM0.552 |
| 500+ | RM0.409 |
| 1000+ | RM0.297 |
| 5000+ | RM0.225 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SC4116-Y,LXHF(TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4380997RL Cut Tape4380997 |
| Also Known As | 2SC4116-Y, 2SC4116-Y,LXHF |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 50V |
| Continuous Collector Current | 150mA |
| Power Dissipation | 100mW |
| Transistor Case Style | SOT-323 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 80MHz |
| DC Current Gain hFE Min | 120hFE |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | To Be Advised |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 150mA |
| Transistor Case Style | SOT-323 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 120hFE |
| Product Range | - |
| SVHC | To Be Advised |
| Collector Emitter Voltage Max | 50V |
|---|---|
| Power Dissipation | 100mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 80MHz |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q101 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000006 |