Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | SSM3J374R,LF(TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Cut Tape4381013 Cut Tape4381013RL |
| Product Range | U-MOSVI Series |
| Also Known As | SSM3J374R, SSM3J374R,LF |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.980 |
| 10+ | RM0.867 |
| 100+ | RM0.758 |
| 500+ | RM0.562 |
| 1000+ | RM0.396 |
| 5000+ | RM0.337 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | SSM3J374R,LF(TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Cut Tape4381013 Cut Tape4381013RL |
| Product Range | U-MOSVI Series |
| Also Known As | SSM3J374R, SSM3J374R,LF |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 4A |
| Drain Source On State Resistance | 0.071ohm |
| Transistor Case Style | SOT-23F |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 1W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | U-MOSVI Series |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 4A |
| Transistor Case Style | SOT-23F |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 1W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 0.071ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 3Pins |
| Product Range | U-MOSVI Series |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000011 |