Print Page
SMP255FC5820MD32TV32
Safety Capacitor, Metallized Paper, 5045 [127114 Metric], 0.082 µF, ± 20%, X2, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![KEMET SMP255FC5820MD32TV32 Safety Capacitor, Metallized Paper, 5045 [127114 Metric], 0.082 µF, ± 20%, X2, Surface Mount](https://my.element14.com/productimages/standard/en_GB/4469402-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | SMP255FC5820MD32TV32Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel4469431RL Cut Tape4469431 |
| Product Range | SMP255 Series |
| Also Known As | P106FK823M310Y |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM18.920 | RM18.92 |
| Total Price | RM18.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM18.920 |
| 10+ | RM17.030 |
| 50+ | RM16.020 |
| 200+ | RM14.890 |
| 600+ | RM13.880 |
| 1000+ | RM13.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | SMP255FC5820MD32TV32Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel4469431RL Cut Tape4469431 |
| Product Range | SMP255 Series |
| Also Known As | P106FK823M310Y |
| Technical Datasheet | |
| Dielectric Type | Metallized Paper |
| Capacitor Case / Package | 5045 [127114 Metric] |
| Capacitance | 0.082µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X2 |
| Capacitor Mounting | Surface Mount |
| Voltage Rating X | 310VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 1.2kV/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | SMP255 Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SMP255FC5820MD32TV32 is a SMP255 series, Class X2 EMI suppression SMD capacitor. The multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94 V–0. The capacitor is intended for use as interference suppressors in X2 (across-the-line) applications.
- Capacitance value is 0.082µF with ±20% tolerance
- Size code: 7067 (17.8mm)
- High dV/dt capability
- Impregnated paper that ensures excellent stability and reliability properties
- ENEC, cULus approvals
- Rated voltage: 310VAC 50/60Hz, maximum recommended DC voltage: 630VDC
- Automotive (AEC-Q200) grade
- Operating temperature range of −40°C to +125°C
- Excellent self-healing properties ensure long life, even when subjected to frequent overvoltages
- High vibration withstand and high stability against corrosion/electrochemical corrosion
Technical Specifications
| Dielectric Type | Metallized Paper |
|---|---|
| Capacitance | 0.082µF |
| Suppression Class | X2 |
| Voltage Rating X | 310VAC |
| dv/dt Rating | 1.2kV/µs |
| Lead Spacing | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | 5045 [127114 Metric] |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | SMP255 Series |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Finland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |