Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HT7550SCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Cut Tape4473003 Cut Tape4473003RL |
| Product Range | Multicomp Pro LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,356 In Stock
Need more?
2,356 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM0.900 |
| 10+ | RM0.618 |
| 100+ | RM0.481 |
| 500+ | RM0.423 |
| 1000+ | RM0.403 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HT7550SCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Cut Tape4473003 Cut Tape4473003RL |
| Product Range | Multicomp Pro LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 5.2V |
| Input Voltage Max | 24V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5 V |
| Output Voltage Min | 4.75V |
| Output Voltage Max | 5.25V |
| Polarity | Positive Output |
| Output Current Max | 150mA |
| Max Output Current | 150 mA |
| Dropout Voltage - Typ @ Current | 100 mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Multicomp Pro LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HT7550S is a high driver LDO regulator in a 3 pin SOT-23 package.
- Input voltage is 24V maximum
- Output voltage is 5V
- Power consumption is 250mW
- Output current is 150mA at 7V
- Current consumption is 10uA at 7V
- Voltage drop is 100mV at IOUT=1mA
- Low temperature coefficient
- Operating temperature range from 0°C to 70°C
Applications
Semiconductor, Audio, Sensing, Portable Devices, Wearables, Wireless, DC/DC Converters
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 24V |
| Output Voltage - Nom | 5 V |
| Output Voltage Max | 5.25V |
| Output Current Max | 150mA |
| Dropout Voltage - Typ @ Current | 100 mV |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | 0°C |
| Product Range | Multicomp Pro LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 5.2V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 4.75V |
| Polarity | Positive Output |
| Max Output Current | 150 mA |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 70°C |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .098 |