Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-P14R3WT86 Infrared Emitter, 940 nm, 0402 [1005 Metric], 2.8 mW/Sr](https://my.element14.com/productimages/standard/en_GB/4527701-40.jpg)
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | SML-P14R3WT86Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4527702RL Cut Tape4527702 |
| Product Range | SML Series |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
Need more?
95 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.410 | RM17.05 |
| Total Price | RM17.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.410 |
| 10+ | RM2.300 |
| 100+ | RM1.630 |
| 500+ | RM1.350 |
| 1000+ | RM1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | SML-P14R3WT86Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4527702RL Cut Tape4527702 |
| Product Range | SML Series |
| Technical Datasheet | |
| Peak Wavelength | 940nm |
| Angle of Half Intensity | - |
| Diode Case Style | 0402 [1005 Metric] |
| Radiant Intensity (Ie) | 2.8mW/Sr |
| Rise Time | - |
| Fall Time tf | - |
| Forward Current If(AV) | 50mA |
| Forward Voltage VF Max | 1.8V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Product Range | SML Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Peak Wavelength | 940nm |
|---|---|
| Diode Case Style | 0402 [1005 Metric] |
| Rise Time | - |
| Forward Current If(AV) | 50mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| Angle of Half Intensity | - |
|---|---|
| Radiant Intensity (Ie) | 2.8mW/Sr |
| Fall Time tf | - |
| Forward Voltage VF Max | 1.8V |
| Operating Temperature Max | 85°C |
| Product Range | SML Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |