Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM65.840 | RM65.84 |
| Total Price | RM65.84 | ||
| Quantity | Price |
|---|---|
| 1+ | RM65.840 |
| 5+ | RM60.070 |
| 10+ | RM54.290 |
| 50+ | RM52.250 |
| 100+ | RM50.200 |
| 250+ | RM47.750 |
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LBAA0XV2GT-001Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Order Code | Re-Reel4531379RL Cut Tape4531379 |
| Product Range | 2GT |
| Technical Datasheet | |
| RF Modulation | FSK, LoRa, LR-FHSS |
| Data Rate Max | - |
| Frequency Max | 2.4GHz |
| Sensitivity dBm | -141dBm |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Transmit Power | 21dBm |
| Module Interface | GPIO, SPI |
| Supply Current | 120mA |
| RF Transceiver Applications | 2.4GHz ISM Band Systems |
| Product Range | 2GT |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LBAA0XV2GT-001 is a Type 2GT LoRa module. It is a small and high-performance module based on Semtech LR1121 chipset, supporting LoRa. It is a Murata’s new generation LoRa® connectivity module. It provides multi-band LoRa and Long range - Frequency Hopping Spread Spectrum (LR-FHSS) communication over sub-GHz and 2.4GHz ISM bands as well as satellite S-Band connectivity. Offering ultra-low power design for long battery life, superior sensitivity, and industry-leading quality and reliability to build cost optimized end devices, suited for various Internet of Things (IoT) applications. Based upon Semtech’s third generation LoRa Connect™ “LR1121” transceiver, Type 2GT module also features temperature compensated crystal oscillator, crystal oscillators, matching network, RF switch and multiple communication interfaces including SPI and various GPIOs. It supports LoRa and LR-FHSS communication over 860 - 930 MHz sub-GHz and 2.4GHz ISM bands as well as 2.1GHz satellite S-Band connectivity.
- Low power consumption, quick time to market solution, 1.8 to 3.6V operating voltage
- TCXO for maximum frequency accuracy
- Structure: metal case + PCB (lead free module)
- Peripheral I/F: SPI, GPIOs
- 9.98 x 8.70 x 1.74mm (max) dimension
- Operating temperature range from -40°C to 85°C
- Regulatory certification : FCC, ISED, JRL,CE
- Allows simple RF design with minimum additional components required
- Simplifies PCB design as fewer layers are required on the final PCB
- The module’s RF certification can be reused for end-product certification
Technical Specifications
| RF Modulation | FSK, LoRa, LR-FHSS |
|---|---|
| Frequency Max | 2.4GHz |
| Supply Voltage Min | 1.8V |
| Transmit Power | 21dBm |
| Supply Current | 120mA |
| Product Range | 2GT |
| Data Rate Max | - |
|---|---|
| Sensitivity dBm | -141dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | GPIO, SPI |
| RF Transceiver Applications | 2.4GHz ISM Band Systems |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |