Print Page
L000682-01
RF Antenna, 4.4 to 5GHz, 3G / 4G / 5G FR1 / LTE, 2.2dBi, 50 ohm, 5W, 3.8 VSWR, Linear
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - LINX |
|---|---|
| Manufacturer Part No | L000682-01Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | Re-Reel4540646RL Cut Tape4540646 |
| Your Part Number | |
| Technical Datasheet |
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM10.130 | RM10.13 |
| Total Price | RM10.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM10.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - LINX |
|---|---|
| Manufacturer Part No | L000682-01Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | Re-Reel4540646RL Cut Tape4540646 |
| Technical Datasheet | |
| Antenna Type | 3G / 4G / 5G FR1 / LTE |
| Frequency Min | 4.4GHz |
| Frequency Max | 5GHz |
| Antenna Mounting | SMD |
| Gain | 2.2dBi |
| VSWR | 3.8 |
| Input Power | 5W |
| Input Impedance | 50ohm |
| Antenna Polarisation | Linear |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Antenna Type | 3G / 4G / 5G FR1 / LTE |
|---|---|
| Frequency Max | 5GHz |
| Gain | 2.2dBi |
| Input Power | 5W |
| Antenna Polarisation | Linear |
| SVHC | No SVHC (27-Jun-2024) |
| Frequency Min | 4.4GHz |
|---|---|
| Antenna Mounting | SMD |
| VSWR | 3.8 |
| Input Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .017 |