Print Page
L000670-01
Chip Antenna, 1.176GHz/1.5835GHz, GNSS / GPS, 2.7dBi, 50 ohm, 2.5VSWR
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - LINX |
|---|---|
| Manufacturer Part No | L000670-01Copy |
| Order Code | Re-Reel4540648RL Cut Tape4540648 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM6.620 | RM6.62 |
| Total Price | RM6.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM6.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - LINX |
|---|---|
| Manufacturer Part No | L000670-01Copy |
| Order Code | Re-Reel4540648RL Cut Tape4540648 |
| Technical Datasheet | |
| Antenna Case Size | 14mm x 10.75mm x 1mm |
| Centre Frequency 1 | 1.176GHz |
| Centre Frequency 2 | 1.5835GHz |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Antenna Case Size | 14mm x 10.75mm x 1mm |
|---|---|
| Centre Frequency 2 | 1.5835GHz |
| SVHC | No SVHC (27-Jun-2024) |
| Centre Frequency 1 | 1.176GHz |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .017 |