Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM21PG601SH1D Ferrite Bead, 0805 [2012 Metric], 600 ohm, 1.4 A, BLM Series, 0.14 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/3678413-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM21PG601SH1DCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4550130RL
Cut Tape4550130
Product RangeBLM Series
Your Part Number
1,340 In Stock
Need more?
1,340 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.540 | RM5.40 |
| Total Price | RM5.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.540 |
| 100+ | RM0.382 |
| 500+ | RM0.297 |
| 1000+ | RM0.283 |
| 2000+ | RM0.248 |
| 4000+ | RM0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM21PG601SH1DCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4550130RL
Cut Tape4550130
Product RangeBLM Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance600ohm
DC Current Rating1.4A
Product RangeBLM Series
DC Resistance Max0.14ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
1.4A
DC Resistance Max
0.14ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
600ohm
Product Range
BLM Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001