Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM2.260 | RM11.30 |
| Total Price | RM11.30 | ||
| Quantity | Price |
|---|---|
| 5+ | RM2.260 |
| 10+ | RM1.560 |
| 100+ | RM1.120 |
| 500+ | RM0.914 |
| 1000+ | RM0.850 |
Product Information
Product Overview
HSMC-C200 is a mono-colour top-mount ChipLED. In addition to its ultra-small package size, this product is tested and binned at a low test current of 2mA. The small form factor and low power consumption features offer unmatched flexibility to users and designers for applications requiring LEDs with the smallest footprint possible and low power consumption, such as wearable and portable consumer electronics. This LED utilizes efficient, high-performance Aluminium Indium Gallium Phosphide (AlInGaP) LED die technology. It is compatible with industry-standard automatic machine placement and IR reflow soldering. Applications include status indicator, keypad backlighting, and push-button backlighting.
- Low power consumption, easy to use
- Red colour
- 18mcd luminous intensity at IF=2mA, TJ=25°C
- 622nm typical dominant wavelength at TJ=25°C
- 629nm typical peak wavelength at TJ=25°C
- 145° viewing angle at TJ=25°C
- 2.4V max forward voltage at IF=2mA, TJ=25°C
- 10µA max reverse current at VR=5V, TJ=25°C
- 600°C/W typ thermal resistance at TJ=25°C
Technical Specifications
Red
0.65mm x 0.38mm
2.4V
18mcd
Rectangular
-
No SVHC (21-Jan-2025)
SMD
2mA
622nm
145°
HSMx-C200 Series
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate