Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSKW06125L000FEA SMD Current Sense Resistor, 5000 µohm, WSKW0612 Series, 0612 Wide [1630 Metric], 1 W, ± 1%](https://my.element14.com/productimages/standard/en_GB/4552537-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSKW06125L000FEACopy
Manufacturer Standard Lead Time83 weeks
Order Code
Re-Reel4552540RL
Cut Tape4552540
Product RangeWSKW0612 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM3.280 | RM32.80 |
| Total Price | RM32.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM3.280 |
| 100+ | RM2.250 |
| 500+ | RM1.790 |
| 1000+ | RM1.660 |
| 2000+ | RM1.570 |
| 4000+ | RM1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSKW06125L000FEACopy
Manufacturer Standard Lead Time83 weeks
Order Code
Re-Reel4552540RL
Cut Tape4552540
Product RangeWSKW0612 Series
Technical Datasheet
Resistance5000µohm
Product RangeWSKW0612 Series
Resistor Case / Package0612 Wide [1630 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length1.5mm
Product Width3.05mm
Product Height0.457mm
Operating Temperature Min65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
0612 Wide [1630 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.05mm
Operating Temperature Min
65°C
Qualification
AEC-Q200
Product Range
WSKW0612 Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
1.5mm
Product Height
0.457mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012